NMB 3110SB-04W-B40-E00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
$ 8.611
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3110SB-04W-B40-E00.

IHS

Datasheet2 pages0 years ago

Farnell

Sager Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AXIAL FAN, BALL, 32CFM, 36.7DB, 16W, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC Fan Ball 12V 0.17A 2.04W 2700RPM 31.8CFM 28dB Flange Mount
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 21.9CFM 21dBA 12" Wires

Descriptions

Descriptions of NMB 3110SB-04W-B40-E00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 36CFM, Flange Mount, Lead Wires
80 x 25 mm 12 V 2700 RPM 36 CFM 26 dB Plastic Impeller Ball Bearing DC Axial Fan
AXIAL FAN, 80MM, 36CFM, 26dBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 25mm; Flow Rate - Imperial: 36cu.ft/min; Flow Rate - Metric: 1.02m³/min; Noise Rating: 26dBA; Bearing Type: Ball; Current Rating: 90mA
Axial Fan, 80Mm, 36Cfm, 26Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:36Cfm; Noise Rating:26Dba; Power Rating:1.08W; Rated Speed:2700Rpm Rohs Compliant: Yes |Nmb Technologies 3110SB-04W-B40-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD