Infineon W163-05G

PLL Based Clock Driver, W163 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon W163-05G.

IHS

Datasheet5 pages23 years ago
Datasheet5 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.16
$ 0.855
Stock
111,813
118,484
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
133 MHz
-
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Zero Delay PLL Clock Buffer Single 25MHz to 133MHz 8-Pin SOIC N T/R
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin SOIC T/R
Renesas91305AMLF
PLL Based Clock Driver, 91305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Renesas501MLF
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
onsemiCGS3318M
Obsolete Surface Mount Clock CGS3318 Clock Generator IC -40C~85C 110MHz 7V

Descriptions

Descriptions of Infineon W163-05G provided by its distributors.

PLL Based Clock Driver, W163 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC
IC Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers 2.97V ~ 3.63V SOIC-8
Clock Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) W163 clock generator ic 3.63V 133MHz 4.9mm 0.25ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • W16305G