Infineon W163-05GT

PLL Based Clock Driver, W163 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon W163-05GT.

IHS

Datasheet5 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.855
$ 1.16
Stock
118,484
112,311
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
133 MHz
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-07-04
LTD Date2012-12-31

Descriptions

Descriptions of Infineon W163-05GT provided by its distributors.

PLL Based Clock Driver, W163 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
IC ZD BUFFER 8SOIC / Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
REMARK TO CY23S05 - SEE PCN
IC ZD BUFFER 8SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • W16305GT