Infineon S29PL064J70BAW120

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29PL064J70BAW120.

IHS

Datasheet101 pages9 years ago
Datasheet100 pages13 years ago

Augswan

CAD Models

Download Infineon S29PL064J70BAW120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.674
$ 4.674
Stock
48,010
202,808
202,808
Authorized Distributors
0
6
6
Case/Package
FBGA
FBGA
FBGA
Number of Pins
48
48
48
Density
64 Mb
64 Mb
64 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
5 MHz
5 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 Mbit ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
4-Mbit (256K X 16) Static RAM Standard SRAM, 256KX16, 45ns, CMOS, PBGA48
CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 1M x 8 55ns 48-Pin Mini-BGA

Descriptions

Descriptions of Infineon S29PL064J70BAW120 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin FBGA Tray
Flash Memory 64MB Flash 3.0V 70ns Parallel NOR Flash
4M X 16 FLASH 3V PROM 70 ns PBGA48
IC FLASH 64MBIT PARALLEL 48FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA