ISSI IS62WV10248BLL-55BLI

SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 1M x 8 55ns 48-Pin Mini-BGA
$ 8.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV10248BLL-55BLI.

IHS

Datasheet12 pages20 years ago

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS62WV10248BLL-55BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
Pseudo Static RAM, 1MX16, 55ns, CMOS, PBGA48
CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48
CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 36-Pin Mini-BGA
512K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 4M PARALLEL 36MINIBGA

Descriptions

Descriptions of ISSI IS62WV10248BLL-55BLI provided by its distributors.

SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 1M x 8 55ns 48-Pin Mini-BGA
e1 Surface Mount Tray SRAM - Asynchronous ic memory 55ns 8.7mm 35mA 8Mb
Standard SRAM, 1MX8, 55ns, CMOS, PBGA48
IC SRAM 8MBIT PARALLEL 48MINIBGA
8Mb, Low Power/Power Saver,async,1Mb X 8,55Ns,2.5V-3.6V,48 Ball Mbga (7.2X8.7Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV10248BLL-55BLI
The ISSI IS62WV10248BLL is a high-speed, 8M bit static RAMs organized as 1M words by 8 bits. It is fabricated usingISSI 's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV10248BLL is packaged in the JEDEC standard 48-pin mini BGA (7.2mm x 8.7mm).

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV10248BLL55BLI