Infineon S29JL032J60TFI313

Tape And Reel / IC 3V 32M Simultaneous Read/write Flash
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29JL032J60TFI313.

IHS

Datasheet66 pages6 years ago
Datasheet63 pages14 years ago

Augswan

CAD Models

Download Infineon S29JL032J60TFI313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.248
$ 4.248
Stock
6,364
144,823
144,823
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Density
-
32 Mb
32 Mb
Access Time
60 ns
60 ns
60 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
GL-N Series 32 M (4M x 8, 2M x 16) 3.6 V Surface Mount Flash Memory - TSOP-56
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
SST39LF801 Series 8 Mb (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP- 48
IC FLASH 16MBIT PARALLEL 48TSOP / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29JL032J60TFI313 provided by its distributors.

TAPE AND REEL / IC 3V 32M SIMULTANEOUS READ/WRITE FLASH
IC FLASH 32MBIT PARALLEL 48TSOP
2M X 16 FLASH 3V PROM 60 ns PDSO48
Flash, 2MX16, 60ns, PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA