Infineon S29GL256P11TFIV10

Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P11TFIV10.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL256P11TFIV10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.235
$ 8.235
Stock
111,559
129,684
129,684
Authorized Distributors
0
5
5
Case/Package
TFSOP
TSOP
TSOP
Number of Pins
56
56
56
Density
256 Mb
256 Mb
256 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS

Descriptions

Descriptions of Infineon S29GL256P11TFIV10 provided by its distributors.

Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
8542.32.00.51 Surface Mount Tray FLASH - NOR ic memory 110ns 14mm 110mA 256Mb
IC FLASH 256MBIT PARALLEL 56TSOP
TRAY PKGED / IC 256M PAGE-MODE FLASH MEMORY
256M X 1 FLASH 3V PROM 110 ns PDSO56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668359