Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL256P11TFIV20

Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P11TFIV20.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-47.26%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, TSOP, 56 Pins
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns Automotive 56-Pin TSOP Tray
IC FLASH 256MBIT PARALLEL 56TSOP FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP

Descriptions

Descriptions of Infineon S29GL256P11TFIV20 provided by its distributors.

Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
S29GL256P Series 256 Mb (32 M x 8) 3.6 V 110ns Mirrorbit® Flash - TSOP-56
3A991.B.1.A Surface Mount Tray FLASH - NOR ic memory 110ns 1.2mm 110mA 256Mb
FLASH MEMORY, 256MBIT, 110NS, TSOP-56; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:110ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL256P11TFIV20.
  • SP005670695