Infineon S29GL128P11FAI020

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P11FAI020.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

CAD Models

Download Infineon S29GL128P11FAI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 5.53
Stock
182,473
177,513
177,513
Authorized Distributors
0
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
64
64
64
Density
128 Mb
128 Mb
128 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S29GL128P11FAI020 provided by its distributors.

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
IC FLASH 128MBIT PARALLEL 64FBGA / FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11)
NOR Flash 128Mb 16M x 8Bit 11ns 64-Pin FBGA Tray
128M X 1 FLASH 3V PROM 110 ns PBGA64
3A991.B.1.A Surface Mount Tray 128MX1 ic memory 110ns 13mm 110mA 128Mb
IC FLASH 128MBIT PARALLEL 64FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA