Micron MT29F4G08ABADAH4-AITX:D

SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABADAH4-AITX:D.

IHS

Datasheet129 pages9 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 28.48
Stock
148,278
370,576
Authorized Distributors
2
4
Case/Package
FBGA
-
Number of Pins
63
63
Density
4 Gb
4 Gb
Access Time
-
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-29
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray

Descriptions

Descriptions of Micron MT29F4G08ABADAH4-AITX:D provided by its distributors.

SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA
Active Copper Silver Tin 2017 BOTTOM ic memory -40C~85C TA 2.7V 4Gb 9mm
IC FLASH 4GBIT PARALLEL 63VFBGA
Flash Memory, 4Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT29F4G08ABADAH4-AITX:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G08ABADAH4AITX:D