Infineon S29GL128P11FFI010

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
$ 5.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P11FFI010.

element14 APAC

Datasheet82 pages8 years ago

IHS

Augswan

Arrow Electronics

Inventory History

3 month trend:
-98.24%

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R

Descriptions

Descriptions of Infineon S29GL128P11FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 128 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
S29GL128P Series 128 Mb (16M x 8) 3 V 110 ns SMT Flash-NOR Memory - BGA-64
Asynchronous Active Copper Silver Tin 2003 FLASH Memory -40C~85C TA 2.7V 128Mb 110mA
IC FLASH 128MBIT PARALLEL 64FBGA / FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11)
128Mb £¨16M x 8£© 16 M x 8 2.7V 110mA 3.6V Parallel 8bit BGA 13mm*11mm*1.4mm
FLASH MEMORY, 128MBIT, 110NS, FBGA-64; Flash Memory Type:Parallel NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:FBGA; No. of Pins:64Pins; Clock Frequency:-; Access Time:110ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668097