Infineon S29GL064N90FFI022

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N90FFI022.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL064N90FFI022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.772
Stock
111,272
64,658
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
64
64
Density
-
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-06-30
LTD Date2022-12-30

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
GL-S Series 128 Mb (16 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64

Descriptions

Descriptions of Infineon S29GL064N90FFI022 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA T/R
Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
Tape And Reel/Ic 64M Page-Mode Flash Memory Rohs Compliant: Yes |Infineon S29GL064N90FFI022
4M X 16 FLASH 3V PROM 90 ns PBGA64
IC FLASH 64MBIT PARALLEL 64FBGA
3A991.B.1.A Surface Mount Tape & Reel (TR) 4MX16 ic memory 90ns 11mm 0.000005A 64Mb 8M x 8 4M x 16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA