Infineon S29GL128S90DHI010

GL-S Series 128 Mb (16 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128S90DHI010.

IHS

Datasheet118 pages3 years ago
Datasheet109 pages6 years ago
Datasheet106 pages12 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+119%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 70ns 80-Pin FBGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 60ns 80-Pin FBGA Tray

Descriptions

Descriptions of Infineon S29GL128S90DHI010 provided by its distributors.

GL-S Series 128 Mb (16 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64
Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 90ns 64-Pin Fortified BGA Tray
FLASH MEMORY, 128MBIT, -40 TO 85DEG C; Flash Memory Type:Parallel NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:FBGA; No. of Pins:64Pins; Clock Frequency:-; Access Time:90ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005664533