Infineon S29GL064N90FFA023

Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N90FFA023.

IHS

Datasheet79 pages6 years ago

Alternate Parts

Price @ 1000
$ 6.772
Stock
128,584
64,658
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
64
64
Density
-
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-06-30
LTD Date2022-12-30

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
GL-S Series 128 Mb (16 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns 64-Pin TBGA Tray

Descriptions

Descriptions of Infineon S29GL064N90FFA023 provided by its distributors.

Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
NOR Flash 64Mbit 8M x 8Bit/4M X 16Bit Parallel 90ns 64-Pin FBGA
8542.32.00.51 Surface Mount Tape & Reel (TR) 4MX16 ic memory 90ns 11mm 64Mb 8M x 8 4M x 16 2.7V
Tape And Reel / Ic 64M Page-Mode Flash Memory
IC FLASH 64MBIT PARALLEL 64FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA