Infineon S25FL032P0XNFI011

Ic Flash 32Mbit Spi/Quad 8Uson |Cypress Infineon Technologies S25FL032P0XNFI011
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL032P0XNFI011.

IHS

Datasheet60 pages9 years ago
Datasheet69 pages12 years ago

Farnell

Augswan

Inventory History

3 month trend:
-1.83%

CAD Models

Download Infineon S25FL032P0XNFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 1.633
Stock
126,012
254,662
254,662
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
8 ns
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-10-04
LTD Date2018-04-02

Related Parts

IC FLASH 32MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
NOR Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 8ns 8-Pin VFQFPN EP T/R
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC T/R | IC FLASH 32M SPI 108MHZ 8SO
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8

Descriptions

Descriptions of Infineon S25FL032P0XNFI011 provided by its distributors.

Ic Flash 32Mbit Spi/Quad 8Uson |Cypress Infineon Technologies S25FL032P0XNFI011
IC FLASH 32MBIT 104MHZ 8USON / NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 9.5ns 8-Pin USON EP Tube
3A991.B.1.A Surface Mount Tube 4KX16 ic memory 104MHz 8ns 1.27mm 38mA
MEMORY, FLASH, 32MB, 3V, SPI, 8USON
IC FLASH 32MBIT SPI/QUAD 8USON
MEMORY, FLASH, 32MB, 3V, SPI, 8USON; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: -; IC Interface Type: SPI; Memory Case Style: USON; No. of Pins: 8Pins; Clock Frequency: 104MHz; Access Time: -

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL032P0XNFI011.
  • S25FL032P0XNFI011..