Infineon PALCE22V10-5JC

SPLD PAL Family 800 Gates 10 Macro Cells 200MHz 5V 28-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE22V10-5JC.

IHS

Datasheet12 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.958
Stock
52,048
416,058
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Propagation Delay
5 ns
5 ns
Number of Macrocells
-
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
143 MHz
142.8 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-05-03
LTD Date2005-05-02

Related Parts

Texas InstrumentsTIBPAL16R4-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube
SST39SF010A Series 5.5 V 1 Mb (128 K x 8) 55 ns SMT Flash Memory - PLCC-32
Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS
Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS
Plcc 2.7V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes

Descriptions

Descriptions of Infineon PALCE22V10-5JC provided by its distributors.

SPLD PAL Family 800 Gates 10 Macro Cells 200MHz 5V 28-Pin PLCC
Flash PLD, 5ns, PAL-Type, CMOS, PQCC28
IC SPLD 10 MACROCELL 5NS 28-PLCC
FLASH PLD 5 ns PQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE22V105JC