Microchip SST39SF010A-55-4I-NHE-T

SST39SF010A Series 5.5 V 1 Mb (128 K x 8) 55 ns SMT Flash Memory - PLCC-32
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF010A-55-4I-NHE-T.

Upverter

Datasheet29 pages25 years ago

Microchip

Inventory History

3 month trend:
+4.36%

CAD Models

Download Microchip SST39SF010A-55-4I-NHE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 1.915
$ 1.915
Stock
157,602
93,259
93,259
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
1 Mb
1 Mb
1 Mb
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-12
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Plcc 3.0V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
Plcc 2.7V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
Plcc 2.7V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
Surface Mount Bulk 128KX8 FLASH - NOR ic memory 70ns 13.97mm 15mA 1Mb

Descriptions

Descriptions of Microchip SST39SF010A-55-4I-NHE-T provided by its distributors.

SST39SF010A Series 5.5 V 1 Mb (128 K x 8) 55 ns SMT Flash Memory - PLCC-32
Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT
4.5V to 5.5V 1Mbit Multi-Purpose Flash
Flash Memory, 1Mbit, 55Ns, Plcc-32; Flash Memory Type:Parallel Nor; Memory Size:1Mbit; Flash Memory Configuration:128K X 8Bit; Ic Interface Type:Parallel; Memory Case Style:Plcc; No. Of Pins:32Pins; Clock Frequency:-; Access Rohs Compliant: Yes |Microchip Technology SST39SF010A-55-4I-NHE-T
Memory Size MB = 1 / Organisation = 128 k x 8 Bit / Interfaces = Parallel / Block Organization = Symmetric / Timing Type = Asynchronous / Programming Time = 20 us/Byte / Access Time ns = 55 / Supply Current mA = 25 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 14 / Width mm = 11.5 / Height mm = 2.8 / Reflow Temperature Max. °C = 300 / Chip Erase Time ms = 70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.