Infineon MB90387SPMT-GS-249E1

ROHS3Compliant Surface Mount Mask ROM External Microcontroller 105C 16MHz 2K x 8 3.5V~5.5V
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB90387SPMT-GS-249E1.

Augswan

Datasheet82 pages8 years ago

Related Parts

STMicroelectronicsSTM8L152R8T6
8 Bit MCU, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 64 KB, 64 Pins, LQFP
STMicroelectronicsSTM8L151C8T6
IC MCU 8BIT 64KB FLASH 48LQFP / MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM8L052R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Texas InstrumentsMSP430FR6922IPMR
MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V Medical 64-Pin LQFP T/R
Texas InstrumentsMSP430FR5872IPMR
16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85
Texas InstrumentsMSP430FR5972IPMR
16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85

Descriptions

Descriptions of Infineon MB90387SPMT-GS-249E1 provided by its distributors.

ROHS3Compliant Surface Mount Mask ROM External Microcontroller 105C 16MHz 2K x 8 3.5V~5.5V
16-bit Microcontrollers - MCU 16BIT MICOM FFMC-16F-0.35
IC MCU 16BIT FFMC-16F0.35 48LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA