STMicroelectronics STM8L152R8T6

8 Bit MCU, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 64 KB, 64 Pins, LQFP
$ 2.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L152R8T6.

IHS

Datasheet147 pages8 years ago

Factory Futures

STMicroelectronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-99.41%

CAD Models

Download STMicroelectronics STM8L152R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM8L151R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L162R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM, AES
STMicroelectronicsSTM8L152C8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL16CLH
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
MCU 8-bit F2MC-8FX 60KB Flash 3.3V/5V Tray
F²MC-8FX F²MC-8FX MB95810K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-LQFP (12x12)

Descriptions

Descriptions of STMicroelectronics STM8L152R8T6 provided by its distributors.

8 Bit MCU, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 64 KB, 64 Pins, LQFP
MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray / IC MCU 8BIT 64KB FLASH 64LQFP
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L152R8T6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 64 KB FLASH, 64-PIN LQFP
STMicroelectronics STM8L MCU, STM8 Core, 64-Pin, LQFP, 0 CAN Ch
MCU, 8BIT, STM8, 16MHZ, LQFP-64; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L152R8T6.