Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM8L052R8T6

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L052R8T6.

TME

Datasheet109 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.67%

CAD Models

Download STMicroelectronics STM8L052R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L052C6T6
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronicsSTM8S207R8T3TR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207R8T6TR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L052R8T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP64
STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64
STM8 16MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
8-BIT ULTRALOW POWER MCU, 64-KB FLASH, 256-BYTE DATA EEPROM, RTC, LCD, TIMERS, USART, I2C, SPI, ADC RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP64
1.8V~3.6V 16MHz 4KB FLASH 64KB Brown-out Detect/Reset,DMA,IR,LCD,POR,PWM,WDT inside 54 1 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART 256 x 8 A/D 28x12b 8bit STM8 LQFP-64 SMD mount 10mm*10mm*1.6mm
MCU, 8BIT, STM8, 16MHZ, LQFP-64; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L052R8T6.