STMicroelectronics STM8L151C8T6

IC MCU 8BIT 64KB FLASH 48LQFP / MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151C8T6.

IHS

Datasheet147 pages8 years ago

Factory Futures

STMicroelectronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-77.97%

CAD Models

Download STMicroelectronics STM8L151C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L152C8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C6T6
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronicsSTM8L152C6T6TR
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08LL8CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/10KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08PA60VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 48 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8L151C8T6 provided by its distributors.

IC MCU 8BIT 64KB FLASH 48LQFP / MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronics STM8L MCU, STM8 Core, 48-Pin, LQFP Package, 0 CAN Channels
64KB 1.8V~3.6V STM8 4KB 16MHz FLASH 41 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM8L151C8T6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 64 KB FLASH, 48-PIN LQFP
STM8L Series 64 kB Flash 4 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
Microcontrollers (MCU); STM8L151C8T6; STMICROELECTRONICS; 16 MHz; 4 kB; 1; 41
STM8 16MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
8-BIT ULTRALOW POWER MCU, 64 KILOBYTE FLASH, 2KB DATA EEPROM, RTC, LCD, TIMER Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
MCU, 8BIT, STM8, 16MHZ, LQFP-48; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 41I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics