Infineon CYV15G0401DXB-BGXC

Portfolio of Backplane Physical Layer (PHY) Devices, with max.speed 1500Mbps, BGA-256, RoHS
$ 285.55
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYV15G0401DXB-BGXC.

IHS

Datasheet57 pages6 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYV15G0401DXB-BGXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 285.55
$ 35.15
Stock
72,772
15,583
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
256
256
Logic Function
-
-
Interface
Ethernet
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
1.5 Gbps
1.5 Gbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code5A991.B.1
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-24
LTD Date2023-01-24

Engineering Resources

View Evaluation kits and Reference designs for Infineon CYV15G0401DXB-BGXC.

Related Parts

Analog DevicesDS33R11+
ROHS3Compliant BALL Full 2007 Transceiver -40C~85C 27mm 100mA 3.3V
Analog DevicesDS21455+
e3 LIU DS21455 Tray interface telecom 3.135V~3.465V 328mA 27mm 64kbps
Analog DevicesAD8152JBPZ
Digital Crosspoint Single 34x34 3.2Gbps 256-Pin SBGA Tray
Texas InstrumentsSCAN928028TUF/NOPB
8-channel 10:1 serializer with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85
Texas InstrumentsTLK3114SCZPV
10-Gbps XAUI Transceiver | IC ETHERNET TXRX 10GBPS 289-BGA
Texas InstrumentsDS92LV8028TUF/NOPB
CMOS LINE DRIVER DS92LV8028 Tray interface serializer 1.47mm 350mA 868W 3V~3.6V

Descriptions

Descriptions of Infineon CYV15G0401DXB-BGXC provided by its distributors.

Portfolio of Backplane Physical Layer (PHY) Devices, with max.speed 1500Mbps, BGA-256, RoHS
Cypress Semiconductor SCT
e1 LVTTL CY*15G04 Tray interface telecom 3.135V~3.465V 830mA 27mm 1500000Mbps
Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256
PHY 4-CH 3.3V 256-Pin BGA Tray
SPECIALTY TELECOM CIRCUIT PBGA256
ETHERNET TRANEIVER, 4-TRNSVR, BI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYV15G0401DXBBGXC
  • SP005660193