Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK3114SCZPV

10-Gbps XAUI Transceiver | IC ETHERNET TXRX 10GBPS 289-BGA
$ 58.815

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3114SCZPV.

Newark

Datasheet68 pages17 years ago

Texas Instruments

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 58.815
$ 69.199
$ 69.199
Stock
115,019
205,364
205,364
Authorized Distributors
2
2
2
Number of Ports
-
-
-
Case/Package
BGA
BGA
BGA
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
289
289
289
Data Rate
10 Gbps
10 Gbps
10 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK3104SAGNT
ROHS3Compliant BALL Full Transceiver Transceiver 70C 3.125Gbps 1.357205g 540mA
Texas InstrumentsTLK3114SAGNT
Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 2.3V~2.7V
Texas InstrumentsTLK2218GPV
Ethernet Transceiver IC; Driver Case Style:BGA; No. of Pins:289; Package/Case:289-BGA
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Intel / AlteraNHI350AM2 S LJ3S
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet Controller Single Chip 10/100Mbps PCIe v2.0 1V/1.8V/3.3V 256-Ball PBGA Tray

Descriptions

Descriptions of Texas Instruments TLK3114SCZPV provided by its distributors.

10-Gbps XAUI Transceiver | IC ETHERNET TXRX 10GBPS 289-BGA
TEXAS INSTRUMENTS TLK3114SCZPV Ethernet Controller, 10 Gbps, IEEE 802.3ae, 2.3 V, 2.7 V, BGA, 289 Pins
4 1.5V 2.7V 10Gbps BGA SMD mount 19mm*19mm*1.41mm
DATACOM NETWORK INTERFACE SUPPORT CIRCUIT PBGA289
TRANSCEIVER, ENET, 10GBPS, 289BGA
IC TRANSCEIVER FULL 4/4 289BGA
TRANSCEIVER, ENET, 10GBPS, 289BGA; Line/Bus Driver/Receiver/Transceiver Type:Ethernet Transceiver; Data Rate:10Gbps; No. of Channels:4; Current, Supply:650mA; Voltage, Supply Min:2.3V; Voltage, Supply Max:2.7V; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.