Infineon CYV15G0401DXB-BGC

IC Txrx Hotlink II Quad 256LBGA
$ 35.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYV15G0401DXB-BGC.

IHS

Datasheet53 pages21 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYV15G0401DXB-BGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.15
$ 285.55
Stock
22,234
78,759
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
256
256
Logic Function
-
-
Frequency
-
-
Interface
-
Ethernet
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-05-03
LTD Date2009-11-03

Related Parts

Analog DevicesDS33R11+
ROHS3Compliant BALL Full 2007 Transceiver -40C~85C 27mm 100mA 3.3V
Analog DevicesDS21455+
e3 LIU DS21455 Tray interface telecom 3.135V~3.465V 328mA 27mm 64kbps
Texas InstrumentsSCAN928028TUF/NOPB
8-channel 10:1 serializer with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85
Texas InstrumentsDS92LV8028TUF/NOPB
CMOS LINE DRIVER DS92LV8028 Tray interface serializer 1.47mm 350mA 868W 3V~3.6V
Texas InstrumentsPCI8402ZHK
Integrated FlashMedia controller, IEEE 1394 open HCI controller 216-BGA MIC OSTA 0 to 70

Descriptions

Descriptions of Infineon CYV15G0401DXB-BGC provided by its distributors.

IC TXRX HOTLINK II QUAD 256LBGA
e0 LVTTL CY*15G04 Tray interface telecom 3.135V~3.465V 870mA 27mm 1500000Mbps
Ethernet Transceiver, 4-Trnsvr, BICMOS, PBGA256
BGAE-256-EP Pre-ordered Products ROHS
SPECIALTY TELECOM CIRCUIT PBGA256

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA