Infineon CY8C29466-24PVXA

IC MCU 8BIT 32KB FLASH 28SSOP / M8C series Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C29466-24PVXA.

IHS

Datasheet55 pages15 years ago

Upverter

Augswan

CAD Models

Download Infineon CY8C29466-24PVXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.875
$ 7.875
Stock
155,285
318,554
318,554
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
M8C
M8C
M8C
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
24
24
24
Interface
USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.75 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Peripherals
POR, PWM, WDT
I2C, POR, PWM, WDT
I2C, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-02
LTD Date2020-06-29

Related Parts

System On Chip (SOC) Microcontroller 5.25 Volt 28 Pin SSOP
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 28-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8C29466-24PVXA provided by its distributors.

IC MCU 8BIT 32KB FLASH 28SSOP / M8C series Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP
MCU CY8Cxxx M8C Harvard 32KB Flash 3.3V/5V Automotive 28-Pin SSOP
IC MCU 8BIT 32KB FLASH 28SSOP
Multifunction Peripheral, CMOS, PDSO28
IC TRANSCEIVER FULL 1/1 DSO-8
Cypress 2020+RoHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2946624PVXA