Infineon CY8C29466-24PVXI

MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube / IC MCU 8BIT 32KB FLASH 28SSOP
$ 7.92
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C29466-24PVXI.

IHS

Datasheet70 pages22 years ago

element14 APAC

Newark

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-2.61%

CAD Models

Download Infineon CY8C29466-24PVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

System On Chip (SOC) Microcontroller 5.25 Volt 28 Pin SSOP
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
3V~5.25V 24MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 24 I2C,IrDA,SPI,UART,USART 8bit M8C SSOP-28

Descriptions

Descriptions of Infineon CY8C29466-24PVXI provided by its distributors.

MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube / IC MCU 8BIT 32KB FLASH 28SSOP
CY8C29xx Series 32 kB Flash 2 kB RAM 24 MHz SMT 8-Bit PSoC®1 - SSOP-28
System On Chip (SOC) Microprocessor 5.25 Volt 48 Pin SSOP
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, SOP-28, RoHS
Cypress Semiconductor SCT
MCU, 8BIT, PSOC1, 24MHZ, SSOP-28
PSOC 28-PIN 24 I/O, 32K FLASH, 2K BYTES SRAM
3V~5.25V 24MHz 2KB FLASH 32KB POR,PWM,WDT 24 3V 5.25V 24MHz I2C,SPI,UART,USART A/D 12x14b,D/A 4x9b 8bit M8C SSOP-28 2mm
PSoC Mixed Signal Array 48-Pin SSOP
Cypress Semiconductor, CY8C29466-24PVXI
RS APAC
芯片, PSOC, 32K闪存, 2KB RAM;
Programmable SoC, CMOS, PDSO28
MULTIFUNCTION PERIPHERAL PDSO28
MCU, 8BIT, 24MHZ, SSOP-28; Product Range:PSOC 1 Family CY8C29x66 Series Microcontrollers; Device Core:M8C; Operating Frequency Max:24MHz; Program Memory Size:32KB; No. of Pins:28Pins; IC Case / Package:SSOP; No. of I/O s:24I/O s RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2946624PVXI
  • SP005639585