Infineon CY8C27443-24PVXI

System On Chip (SOC) Microcontroller 5.25 Volt 28 Pin SSOP
$ 6.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C27443-24PVXI.

IHS

Datasheet70 pages6 years ago

Upverter

element14 APAC

element14

Newark

Inventory History

3 month trend:
-8.30%

CAD Models

Download Infineon CY8C27443-24PVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-11-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C27443-24PVXI.

Related Parts

3V~5.25V 24MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 24 I2C,IrDA,SPI,UART,USART 8bit M8C SSOP-28
MCU 8-bit M8C CISC 16KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 3.3/5V -40C~85C TA 14mA 24MHz

Descriptions

Descriptions of Infineon CY8C27443-24PVXI provided by its distributors.

System On Chip (SOC) Microcontroller 5.25 Volt 28 Pin SSOP
MCU 8-bit CY8Cxxx M8C Harvard 16KB Flash 3.3V/5V 28-Pin SSOP
8 Bit Microcontroller, Psoc1, Cy8C27Xxx, 24 Mhz, 16 Kb, 256 Byte, 28, Ssop Rohs Compliant: Yes |Cypress Infineon Technologies CY8C27443-24PVXI
3V~5.25V 24MHz 2KB FLASH 16KB POR,PWM,WDT 24 1 3V 5.25V 24MHz I2C,SPI,UART,USART A/D 4x14b;D/A 4x9b 8bit M8C SSOP-28 2mm
MCU, 8BIT, PSOC1, 24MHZ, SSOP-28; Product Range:PSOC 1 Family CY8C27x43 Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:256Byte; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:24I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:3V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:CY8C27x43; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:27443; Controller Family/Series:CY8C27xxx; EEPROM Memory Size:2KB; Flash Memory Size:16KB; IC Generic Number:8C27443; Logic Function Number:8C27443; MPU Core Size:8bit; No. of PWM Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, PWM, Timer; Program Memory Size:16KB; Supply Voltage Range:3V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2744324PVXI
  • SP005639525