Infineon CY7C68321C-56LTXC

ROHS3Compliant Bridge USB to ATA USB Obsolete USB Bridge, USB to ATA 0C~70C 50mA 3.15V~3.45V
$ 8.03
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68321C-56LTXC.

IHS

Datasheet44 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68321C-56LTXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.03
$ 3.68
$ 3.68
Stock
80,956
355,989
355,989
Authorized Distributors
1
1
1
Case/Package
QFN
QFN EP
QFN EP
Mount
-
-
-
Number of Pins
56
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
60 Mbps
60 Mbps
60 Mbps
Number of Ports
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-12-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MicrochipUSB3500-ABZJ
Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP
MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP

Descriptions

Descriptions of Infineon CY7C68321C-56LTXC provided by its distributors.

ROHS3Compliant Bridge USB to ATA USB Obsolete USB Bridge, USB to ATA 0C~70C 50mA 3.15V~3.45V
EZ USB AT2LP USB 2 TO ATA/ATAPI BRIDGE QFN-56
USB 2.0 3V 3.6V 480Mbps QFN 950¦Ìm
IC USB 2.0 BRIDGE AT2LP 56VQFN
UNIVERSAL SERIAL BUS CONTROLLER QCC56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68321C56LTXC