Microchip USB3500-ABZJ

Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3500-ABZJ.

Upverter

Datasheet45 pages10 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip USB3500-ABZJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm
MicrochipUSB3250-ABZJ
Microchip USB3250-ABZJ; USB Transceiver; USB 2.0 at 480Mbit/s; 1.8V; 3.3V; 56-Pin QFN
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Texas InstrumentsTS3DV642A0RUAR
Analog Switches/Multiplexers; TS3DV642A0RUAR; TEXAS INSTRUMENTS; 42; 4.5 V; 2.6 V; 12

Descriptions

Descriptions of Microchip USB3500-ABZJ provided by its distributors.

Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP
Hi-Speed USB Host Device or OTG PHY with UTMI+ Interface
USB3500 Series Hi-Speed USB Host Device/Otg Phy Surface Mount Phy - QFN-56
MICROCHIP USB3500-ABZJ, USB TRANSCEIVER, USB 1.1, USB 2.0, 3.3 V, 56-PIN QFN
Usb Host/Transceiver, 480Mbps, Qfn-56; Tipo Usb:Transceiver, Usb Host; Estándar Usb:Usb 2.0; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Modelo De Interfaz:Qfn; Núm. De Contactos:56; Rango De Datos:480Mbps |Microchip USB3500-ABZJ
USB HOST/TRANSCEIVER, 480MBPS, QFN-56; U; USB HOST/TRANSCEIVER, 480MBPS, QFN-56; USB Type: Transceiver, USB Host; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 56Pins; Data Rate: 480Mbps; No. of Ports: 1 Port; MSL: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3500ABZJ