Infineon CY7C68024-56LFXC

Cypress Semiconductor CY7C68024-56LFXC Nand Flash Control Usb 2.0, 7C68024
$ 2.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68024-56LFXC.

IHS

Datasheet10 pages21 years ago

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-10-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-05
LTD Date2009-05-05

Related Parts

MicrochipUSB3500-ABZJ
Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP
Texas InstrumentsHD3SS215RTQT
TEXAS INSTRUMENTS HD3SS215RTQT HDMI/DISPLAYPORT SW, 2:1, 6GBPS, VQFN-56
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Texas InstrumentsTS3DV520RHUR
Analog Switch/Analog Multiplexer Quint 1:2 56-Pin WQFN EP T/R
STMicroelectronicsSTMUX1800LQTR
Gigabit LAN switch 16-bit to 8-bit multiplexer with enhanced ESD
STMicroelectronicsST3DV520AQTR
High bandwidth switch with 20- to 10-bit MUX/DEMUX

Descriptions

Descriptions of Infineon CY7C68024-56LFXC provided by its distributors.

CYPRESS SEMICONDUCTOR CY7C68024-56LFXC NAND FLASH CONTROL USB 2.0, 7C68024
USB 2.0 NAND Flash Controller 56-Pin QFN EP
COMMERCIAL Tray S-XQCC-N56 ROHS3Compliant memory controller 8mm 3V~3.6V 0C~70C
FLASH MEMORY DRIVE CONTROLLER QCC56
IC USB NX2LP NAND CNTRLR 56VQFN
NAND FLASH CONTROL USB 2.0, 7C68024; IC Function:Flash Controller; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:QFN; No. of Pins:56Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (17-Dec-2015); Base Number:68024; IC Generic Number:7C68024; Logic Function Number:7C68024; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C6802456LFXC