Texas Instruments TS3DV520RHUR

HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3DV520RHUR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago
Datasheet2 pages19 years ago
Datasheet25 pages20 years ago

Newark

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.60%

CAD Models

Download Texas Instruments TS3DV520RHUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
MicrochipUSB3500-ABZJ
Low Speed/Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsTS3DV642A0RUAR
Analog Switches/Multiplexers; TS3DV642A0RUAR; TEXAS INSTRUMENTS; 42; 4.5 V; 2.6 V; 12

Descriptions

Descriptions of Texas Instruments TS3DV520RHUR provided by its distributors.

HDMI 1.2a,IEC 61000-4-2 3V 3.6V 2.4Gbps(Typ) QFN SMD mount,glue mount 11mm*5mm*750μm
Analog Switch/Analog Multiplexer Quint 1:2 56-Pin WQFN EP T/R
1.65-Gbps 5-channel differential 10-to-20 and 20-to-10 mux for DVI 1.0/HDMI 1.2a applications 56-WQFN -40 to 85
IC, VIDEO MUX/DMUX, 1.2GHZ -41DB WQFN-56, FULL REEL
Switches and Multiplexers 10:20 MUX SWITCH
TS3DV520 MULTICHANNEL DIFFERENTI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.