Infineon CY7C4255V-15ASXI

FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18 64-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4255V-15ASXI.

IHS

Datasheet24 pages29 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 42.37
$ 42.37
Stock
49,438
59,240
59,240
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Memory Size
18 kB
18 kB
18 kB
Access Time
10 ns
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC DEEP SYN FIFO 32KX18 64TQFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 32K x 18 64-Pin TQFP Tray
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
FIFO, 16KX18, 10ns, Synchronous, CMOS, PQFP64
FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 18 64-Pin TQFP
FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64

Descriptions

Descriptions of Infineon CY7C4255V-15ASXI provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18 64-Pin TQFP
FIFO, 8KX18, 10ns, Synchronous, CMOS, PQFP64
8K X 18 OTHER FIFO 10 ns PQFP64
IC FIFO SYNC 8KX18 10NS 64TQFP
IC DEEP SYNC FIFO 8KX18 64LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4255V15ASXI