Infineon CY7C4225V-15ASC

FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4225V-15ASC.

IHS

Datasheet20 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 12.44
Stock
43,646
161,570
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Memory Size
-
2 kB
Access Time
11 ns
11 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Related Parts

Texas InstrumentsSN74V235-20PAG
2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
Texas InstrumentsSN74V225-20PAG
1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70

Descriptions

Descriptions of Infineon CY7C4225V-15ASC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
7C4225 Depth Width Tray 8542.32.00.71 fifo memory 66.7MHz 30mA 0.5mm 15ns
IC,FIFO,CY7C4225V-15ASC,3.3V, 1kx18,STQFP-64,15ns
FIFO, 1KX18, 11ns, Synchronous, CMOS, PQFP64
1K X 18 OTHER FIFO 11 ns PQFP64

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4225/V-15ASC
  • CY7C4225V15ASC