Infineon CY7C4285V-15ASXC

FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18 64-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4285V-15ASXC.

IHS

Datasheet25 pages29 years ago

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 23.1
Stock
69,835
116,893
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Memory Size
144 kB
144 kB
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 3.6V 576kb 15ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin TQFP
Texas InstrumentsSN74V245-15PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
Texas InstrumentsSN74V215-15PAG
ACTIVE (Last Updated: 5days ago) 74V215 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns

Descriptions

Descriptions of Infineon CY7C4285V-15ASXC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18 64-Pin TQFP
7C4285 Depth Width Tube e3 fifo memory 66.7MHz 30mA 0.5mm 15ns
FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64
IC DEEP SYN FIFO 64KX18 64LQFP / Synchronous FIFO 1.125M (64K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14)
64K X 18 OTHER FIFO 10 ns PQFP64
IC FIFO SYNC 64KX18 10NS 64TQFP
IC DEEP SYN FIFO 64KX18 64LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4285V 15ASXC
  • CY7C4285V15ASXC