Renesas 7204L12JG8

Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 32-PLCC
$ 19.133
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7204L12JG8.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

Newark

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-22.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.133
$ 27.32
Stock
125,562
164,816
Authorized Distributors
4
5
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
-
-
Access Time
12 ns
12 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

InfineonCY7C419-10JC
FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 32-Pin PLCC

Descriptions

Descriptions of Renesas 7204L12JG8 provided by its distributors.

Asynchronous FIFO 36K (4K x 9) Uni-Directional 50MHz 12ns 32-PLCC
FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC T/R
FIFO, 4KX9, 12ns, Asynchronous, CMOS, PQCC32
IC FIFO ASYNC 4KX9 12NS 32PLCC
36K(4K x 9) yes No 4Kx9 4.5V 120mA 5.5V 50MHz no asynchronous width,depth 9bit Unidirectional asynchronous LCC SMD mount 13.97mm*11.43mm*2.79mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M