Infineon CY7C4221-15AXC

FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin TQFP Tray
$ 8.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4221-15AXC.

IHS

Datasheet22 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Future Electronics

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.76
$ 8.96
Stock
120,854
39,815
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Memory Size
1 kB
-
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 256 x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin TQFP
2Kx9 10ns 20mA 3V~3.6V 66.7MHz TQFP-32(7x7) FIFO Memory ROHS

Descriptions

Descriptions of Infineon CY7C4221-15AXC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin TQFP Tray
1Kx9 10ns 35mA 4.5V~5.5V 66.7MHz TQFP-32 FIFO Memory ROHS
7C4221 Depth Width Tray e3 fifo memory 66.7MHz 35mA 0.8mm 15ns
FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32
1K X 9 OTHER FIFO 10 ns PQFP32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C422115AXC