Infineon CY7C4221-15AC

Fifo, 1KX9, 10NS, Synchronous, Cmos, PQFP32, 7 X 7 Mm, 1 Mm Height, Plastic, TQFP-32
$ 8.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4221-15AC.

IHS

Datasheet19 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.96
$ 8.76
Stock
30,502
113,615
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Memory Size
-
1 kB
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Descriptions

Descriptions of Infineon CY7C4221-15AC provided by its distributors.

FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
1Kx9 10ns 35mA 4.5V~5.5V 66.7MHz TQFP-32(7x7) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C422115AC