Infineon CY7C4211-15AXC

FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP
$ 7.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4211-15AXC.

IHS

Datasheet20 pages24 years ago
Datasheet19 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.59
$ 3.27
$ 3.27
Stock
32,861
74,898
74,898
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Memory Size
512 B
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 32-Pin TQFP
FIFO, 2KX9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP

Descriptions

Descriptions of Infineon CY7C4211-15AXC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP
7C4211 Depth Width Tube e3 fifo memory 66.7MHz 35mA 0.8mm 15ns
FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32
IC FIFO SYNC 512X9 10NS 32TQFP
IC SYNC FIFO MEM 512X9 32-TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA