Infineon CY7C1418BV18-250BZXC

SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
$ 39.58
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1418BV18-250BZXC.

IHS

Datasheet27 pages22 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 39.58
$ 30.129
$ 30.129
Stock
61,488
103,614
103,614
Authorized Distributors
1
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Dual 1.8V 36M-bit 4M x 9-bit 0.45ns 165-Pin FBGA Tray
36-MBIT QDR II SRAM 2-WORD BURST ARCHITECTURE QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165
CY7C1418JV18: 36 Mb (2 M x 18) 250 MHz 1.8 V DDR-II 2-Word Burst SRAM -FBGA-165
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS
36Mb, QUAD (Burst of 2), Sync SRAM, 2M x 18, 165 Ball FBGA (15x17 mm), RoHS

Descriptions

Descriptions of Infineon CY7C1418BV18-250BZXC provided by its distributors.

SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.8V 36Mb 760mA
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 DDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA