Infineon CY7C1418KV18-250BZC

36Mb £¨2M x 18£© 1 M x 36 1.7V 430mA 1.9V 250MHz Parallel BGA 15mm*13mm*890¦Ìm
$ 30.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1418KV18-250BZC.

IHS

Datasheet32 pages22 years ago

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1418KV18-250BZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.129
$ 30.335
$ 30.335
Stock
122,235
171,179
171,179
Authorized Distributors
3
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Dual 1.8V 36M-bit 4M x 9-bit 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 36M-Bit 4M x 9-Bit 0.45ns 165-Pin FBGA T/R
36-MBIT QDR II SRAM 2-WORD BURST ARCHITECTURE QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS
36Mb, QUAD (Burst of 2), Sync SRAM, 2M x 18, 165 Ball FBGA (15x17 mm), RoHS

Descriptions

Descriptions of Infineon CY7C1418KV18-250BZC provided by its distributors.

36Mb £¨2M x 18£© 1 M x 36 1.7V 430mA 1.9V 250MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Single Port 36Mbit 2M X 18Bit 1.8V 165-Pin FBGA Bulk
e0 Surface Mount CY7C1418 Tray ic memory 250MHz 450ps 430mA 36Mb
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 DDR SRAM 0.45 ns PBGA165
SRAM 36MB (2Mx18) 1.8v 250MHz DDR II SRAM
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1418KV18250BZC
  • SP005639179