Infineon CY7C1413JV18-250BZXC

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 250MHz 0.45ns 15mm 37748736bit
$ 40.72
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1413JV18-250BZXC.

IHS

Datasheet26 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 40.72
$ 42.14
Stock
56,226
45,987
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
-
Address Bus Width
19 b
-
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

IC SRAM 36M PARALLEL 165FBGA / 36-Mbit QDR® II SRAM Two-Word Burst Architecture
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA
36Mb, QUAD (Burst of 2), Sync SRAM, 2M x 18, 165 Ball FBGA (15x17 mm), RoHS

Descriptions

Descriptions of Infineon CY7C1413JV18-250BZXC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 250MHz 0.45ns 15mm 37748736bit
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
4.5MB 1.7V 790mA 1.9V Parallel LBGA-165
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA
36-Mbit QDR-II SRAM 4-Word Burst Architecture

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA