Infineon CY7C1413JV18-250BZI

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 250MHz 0.45ns 15mm 37748736bit
$ 42.14
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1413JV18-250BZI.

IHS

Datasheet26 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 42.14
$ 40.72
Stock
41,431
46,470
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
36 Mb
Address Bus Width
-
19 b
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

IC SRAM 36M PARALLEL 165FBGA / 36-Mbit QDR® II SRAM Two-Word Burst Architecture
CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
Qdr Sram, 2Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1412KV18-250BZI

Descriptions

Descriptions of Infineon CY7C1413JV18-250BZI provided by its distributors.

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 250MHz 0.45ns 15mm 37748736bit
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
Obsolete 3-STATE 2003 BOTTOM SRAM Memory -40C~85C TA 1.7V 37748736bit 0.355A
4.5MB 2 M x 18 1.7V 790mA 1.9V 250MHz Parallel FBGA-165
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA