Infineon CY7C1399BN-12ZXCT

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399BN-12ZXCT.

IHS

Datasheet12 pages15 years ago

Augswan

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 4.158
$ 4.158
Stock
187,733
71,219
71,219
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Alliance MemoryAS7C3256A-12TCN
AS7C3256A Series 256-Kbit (32 K x 8) 3 to 3.6 V 12 ns SMT Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I Tray
Alliance MemoryAS7C3256A-10TCN
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 10ns 28-Pin TSOP-I
Alliance MemoryAS7C3256A-10TIN
AS7C3256A Series 256 kb (32 K x 8) 3 to 3.6 V 10 ns SMT Static RAM - TSOP I-28
3.3V, 32K X 8 Asynchronous Static RAM
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28

Descriptions

Descriptions of Infineon CY7C1399BN-12ZXCT provided by its distributors.

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I T/R
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I
32K X 8 STANDARD SRAM 12 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399BN12ZXCT