Alliance Memory AS7C3256A-10TCN

SRAM Chip Async Single 3.3V 256K-bit 32K x 8 10ns 28-Pin TSOP-I
$ 8.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C3256A-10TCN.

IHS

Datasheet9 pages25 years ago

tccoilparts.com

TME

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C3256A-10TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.943
$ 3.055
$ 3.055
Stock
152,786
225,999
225,999
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
256Kb (32K x 8) 256 k x 16 3.135V 35mA 3.6V Parallel TSOP-28 SMD mount,glue mount
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I Tray

Descriptions

Descriptions of Alliance Memory AS7C3256A-10TCN provided by its distributors.

SRAM Chip Async Single 3.3V 256K-bit 32K x 8 10ns 28-Pin TSOP-I
Sram, 256Kb, 32K X 8, 3.3V, 28Pin Tsop I, 10Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C3256A-10TCN
256Kb (32K x 8) 32 k x 8 3V 50mA 3.6V Parallel TSOP-28 SMD mount
High Speed CMOS SRAM 256KB 3.3V 32K x 8 28pin TSOP 1
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 10ns 256kb 3.6V 70C
IC,AS7C3256A-10TCN,TSOP-28 ASY SRAM,10NS,32K X 8,3.3V
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C3256A10TCN