Infineon CY7C1399B-15VXI

R-PDSO-J28 Surface Mount Tube 32KX8 ic memory 15ns 7.5mm 262144bit 3V
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399B-15VXI.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.702
$ 1.19
$ 1.19
Stock
129,433
168,793
168,793
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-06-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-11-07
LTD Date2007-02-07

Related Parts

IC SRAM 256KBIT PARALLEL 28SOJ / SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
256Kb £¨32K x 8£© 32 k x 8 3V 85mA 3.6V Parallel 8bit SOJ-28 , 17.9mm*7.6mm*2.67mm
71256SA Series 256 Kb (32 K x 8) 5 V 10 ns SMT Static RAM - SOJ-28
32K X 8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 12ns, CMOS, PDSO28

Descriptions

Descriptions of Infineon CY7C1399B-15VXI provided by its distributors.

R-PDSO-J28 Surface Mount Tube 32KX8 ic memory 15ns 7.5mm 262144bit 3V
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ
Cache SRAM, 32KX8, 15ns, CMOS, PDSO28
32K X 8 CACHE SRAM 15 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399B15VXI