Infineon CY7C1353G-100AXC

CY7C1353G Series 4 Mb (256 K x 18) 100 MHz 3.3V Flow-Through Sync SRAM -TQFP-100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1353G-100AXC.

IHS

Datasheet20 pages6 years ago

_legacy Avnet

Augswan

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.21
Stock
198,080
36,050
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
-
Memory Type
RAM, SDR, SRAM
-
Density
4 Mb
-
Address Bus Width
18 b
-
Access Time
8 ns
6.5 ns
Frequency
100 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-10
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 8ns 100-Pin TQFP Tray
CY7C1338G Series 4 Mb (128 K x 32) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 8ns 100-Pin TQFP Tube/Tray
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 4.5Mb 200mA
SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 8ns 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY7C1353G-100AXC provided by its distributors.

CY7C1353G Series 4 Mb (256 K x 18) 100 MHz 3.3V Flow-Through Sync SRAM -TQFP-100
Synchronous SRAM, NoBL, Flow-through, 4096 Kb Density, 100 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
Sram (Static Ram) |Cypress Infineon Technologies CY7C1353G-100AXC
SRAM Chip Sync Dual 3.3V 4M-bit 256K x 18 8ns 100-Pin TQFP Tray
e3 Surface Mount CY7C1353 Tray ic memory 100MHz 8ns 1.6mm 205mA
4-Mbit (256K x 18) Flow-through SRAM with NoBL™ Architecture
ZBT SRAM, 256KX18, 8ns, CMOS, PQFP100
256K X 18 ZBT SRAM 8 ns PQFP100
SRAM 4Mb 100Mhz 256K x 18 Flow-Thru Sync SRAM
IC SRAM 4.5MBIT 100MHZ 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1353G100AXC
  • SP005645567