Infineon CY7C1325G-100AXC

R-PQFP-G100 Surface Mount Tray 256KX18 ic memory 100MHz 8ns 14mm 4718592bit
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1325G-100AXC.

IHS

Datasheet21 pages23 years ago

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.51
$ 6.513
$ 6.513
Stock
155,155
205,177
205,177
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
8 ns
6.5 ns
6.5 ns
Frequency
100 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

CY7C1353G Series 4 Mb (256 K x 18) 100 MHz 3.3V Flow-Through Sync SRAM -TQFP-100
CY7C1353G Series 4 Mb (256 K x 18) 100 MHz 3.3V Flow-Through Sync SRAM -TQFP-100
CY7C1338G Series 4 Mb (128 K x 32) 100 MHz 3.3 V Flow-Through SRAM -TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 8ns 100-Pin TQFP T/R
SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 8ns 100-Pin TQFP Tube/Tray
SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 8ns 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY7C1325G-100AXC provided by its distributors.

R-PQFP-G100 Surface Mount Tray 256KX18 ic memory 100MHz 8ns 14mm 4718592bit
SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 8ns 100-Pin TQFP Tray
Synchronous Obsolete 3-STATE 2002 SRAM Memory 0C~70C TA 3.135V 4Mb 205mA
Cache SRAM, 256KX18, 8ns, CMOS, PQFP100
IC SRAM 4.5MBIT PARALLEL 100TQFP
SRAM 256Kx18 3.3V COM Sync FT SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA