Infineon CY7C1315CV18-250BZC

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
$ 27.01
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1315CV18-250BZC.

IHS

Datasheet29 pages22 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.01
$ 28.38
$ 28.38
Stock
104,934
55,232
55,232
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Dual 1.8V 18M-bit 512K x 36 0.45ns 165-Pin FBGA Tray
CY7C1315KV18 Series 18 Mb (512 K x 36) 1.7 - 1.9 V QDR® II SRAM - FBGA-165
CY7C1315KV18 Series 18 Mb (512K x 36) 1.9 V Surface Mount QDR® II SRAM- FBGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1315CV18-250BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.7V 18Mb 830mA
QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165
512K X 36 QDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA