Infineon CY7C1315KV18-250BZI

SRAM Chip Sync Dual 1.8V 18M-bit 512K x 36 0.45ns 165-Pin FBGA Tray
$ 22.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1315KV18-250BZI.

IHS

Datasheet33 pages22 years ago

SHENGYU ELECTRONICS

Factory Futures

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY7C1315KV18-250BZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.671
$ 23.76
$ 23.76
Stock
108,609
118,848
118,848
Authorized Distributors
3
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-11-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1315KV18-250BZI provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-bit 512K x 36 0.45ns 165-Pin FBGA Tray
Qdr Sram, 512Kx36, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1315KV18-250BZI
Synchronous SRAM, QDR-II, 18432 Kb Density, 250 MHz Frequency, BGA-165
Cypress Semiconductor SCT
18Mb £¨512K x 36£© 512 k x 36 1.7V 590mA 1.9V 250MHz Parallel BGA
e0 Surface Mount CY7C1315 Tray ic memory 250MHz 450ps 15mm 590mA
512K X 36 QDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1315KV18250BZI
  • SP005644827