Infineon CY7C1315BV18-200BZXC

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1315BV18-200BZXC.

IHS

Datasheet30 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 31.5
$ 31.5
Stock
31,633
124,300
124,300
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
17 b
34 b
34 b
Access Time
450 ps
450 ps
450 ps
Frequency
200 MHz
200 MHz
200 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

R-PBGA-B165 Surface Mount Tray 512KX36 ic memory 200MHz 0.45ns 13mm 18874368bit
SRAM Chip Sync Dual 1.8V 18M-bit 512K x 36 0.45ns 165-Pin FBGA Tray
CY7C1315KV18 Series 18 Mb (512 K x 36) 1.7 - 1.9 V QDR® II SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1315BV18-200BZXC provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.7V 18Mb 675mA
IC SRAM 18MBIT PARALLEL 165FBGA / SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 200 MHz 165-FBGA (13x15)
QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165
512K X 36 QDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1315BV18200BZXC